ASETDV-26.000MHZ-LY-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASETDV-50.000MHZ-XY-T

DigiKey Part Number
535-ASETDV-50.000MHZ-XY-TTR-ND - Tape & Reel (TR)
535-ASETDV-50.000MHZ-XY-TCT-ND - Cut Tape (CT)
535-ASETDV-50.000MHZ-XY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASETDV-50.000MHZ-XY-T
Description
XTAL OSC XO 50MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.10000$4.10
10$3.56000$35.60
50$3.22800$161.40
100$3.09460$309.46
500$2.80578$1,402.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.68997$2,689.97
2,000$2.62821$5,256.42
3,000$2.43955$7,318.65
Manufacturers Standard Package