
ASETDV-25.000MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-ASETDV-25.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASETDV-25.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASETDV-25.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASETDV-25.000MHZ-XY-T |
Description | XTAL OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.10000 | $4.10 |
10 | $3.56000 | $35.60 |
50 | $3.22800 | $161.40 |
100 | $3.09460 | $309.46 |
500 | $2.80578 | $1,402.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.68997 | $2,689.97 |
2,000 | $2.57904 | $5,158.08 |
3,000 | $2.51633 | $7,548.99 |
5,000 | $2.43955 | $12,197.75 |