



ASEMB-11.0592MHZ-XY-T | |
---|---|
DigiKey Part Number | 535-11116-2-ND - Tape & Reel (TR) 535-11116-1-ND - Cut Tape (CT) 535-11116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-11.0592MHZ-XY-T |
Description | MEMS OSC XO 11.0592MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-11.0592MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 11.0592 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.12000 | $6.12 |
10 | $5.00200 | $50.02 |
50 | $4.63340 | $231.67 |
100 | $4.47520 | $447.52 |
500 | $4.02664 | $2,013.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.64991 | $3,649.91 |
2,000 | $3.62695 | $7,253.90 |