
ASEDV-50.000MHZ-LC-T3 | |
---|---|
DigiKey Part Number | 535-ASEDV-50.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASEDV-50.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASEDV-50.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-50.000MHZ-LC-T3 |
Description | OSC XO 50.000MHZ 1.6V ~ 3.6V CMO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-50.000MHZ-LC-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $2.00500 | $20.05 |
50 | $1.81780 | $90.89 |
100 | $1.74250 | $174.25 |
500 | $1.57974 | $789.87 |
1,000 | $1.51446 | $1,514.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.43139 | $4,294.17 |
6,000 | $1.22030 | $7,321.80 |