ASDTDV-25.000MHZ-LY-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDTDV-26.000MHZ-XY-T

DigiKey Part Number
535-ASDTDV-26.000MHZ-XY-TTR-ND - Tape & Reel (TR)
535-ASDTDV-26.000MHZ-XY-TCT-ND - Cut Tape (CT)
535-ASDTDV-26.000MHZ-XY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDTDV-26.000MHZ-XY-T
Description
XTAL OSC XO 26MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$3.29500$32.95
50$2.98600$149.30
100$2.86240$286.24
500$2.59522$1,297.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.48809$2,488.09
2,000$2.36900$4,738.00
3,000$2.32186$6,965.58
5,000$2.25640$11,282.00
7,000$2.21084$15,475.88
Manufacturers Standard Package