ASDM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDM Series
Abracon: Who We Are Today

ASDM1-16.000MHZ-LC-T

DigiKey Part Number
535-9787-2-ND - Tape & Reel (TR)
535-9787-1-ND - Cut Tape (CT)
535-9787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDM1-16.000MHZ-LC-T
Description
MEMS OSC XO 16.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDM1-16.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.99000$3.99
10$3.46700$34.67
50$3.14360$157.18
100$3.01370$301.37
500$2.73232$1,366.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.61954$2,619.54
2,000$2.51151$5,023.02
3,000$2.45043$7,351.29
5,000$2.37566$11,878.30
Manufacturers Standard Package