ARRRN5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARRRN5

ARRRN5-868.000MHZ

DigiKey Part Number
535-12932-ND
Manufacturer
Manufacturer Product Number
ARRRN5-868.000MHZ
Description
RFID READER 868MHZ MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFID Reader Module 868MHz
Datasheet
 Datasheet
EDA/CAD Models
ARRRN5-868.000MHZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tray
Part Status
Active
Frequency
868MHz
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1,000$23.44121$23,441.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.