1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
Abracon: Who We Are Today

AMCV-1206H-380-T

DigiKey Part Number
535-AMCV-1206H-380-TTR-ND - Tape & Reel (TR)
535-AMCV-1206H-380-TCT-ND - Cut Tape (CT)
535-AMCV-1206H-380-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCV-1206H-380-T
Description
VARISTOR 50V 250A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMCV-1206H-380-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
46 V
Varistor Voltage (Typ)
50 V
Varistor Voltage (Max)
54 V
Current - Surge
250 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.04500$10.45
25$0.88680$22.17
100$0.75600$75.60
250$0.69152$172.88
500$0.66488$332.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63937$1,278.74
4,000$0.63188$2,527.52
Manufacturers Standard Package