


ACML-0603-800-T | |
---|---|
DigiKey Part Number | ACML-0603-800-TTR-ND - Tape & Reel (TR) ACML-0603-800-TCT-ND - Cut Tape (CT) 535-ACML-0603-800-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-800-T |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-800-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.07500 | $0.75 |
25 | $0.06520 | $1.63 |
50 | $0.05880 | $2.94 |
100 | $0.05250 | $5.25 |
250 | $0.04536 | $11.34 |
500 | $0.04042 | $20.21 |
1,000 | $0.03587 | $35.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02773 | $110.92 |
8,000 | $0.02409 | $192.72 |
12,000 | $0.02207 | $264.84 |
20,000 | $0.02136 | $427.20 |