


ACML-0603-310-T | |
---|---|
DigiKey Part Number | 535-ACML-0603-310-TTR-ND - Tape & Reel (TR) 535-ACML-0603-310-TCT-ND - Cut Tape (CT) 535-ACML-0603-310-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-310-T |
Description | FERRITE BEAD 31 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-310-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.06800 | $0.68 |
25 | $0.05960 | $1.49 |
50 | $0.05380 | $2.69 |
100 | $0.04830 | $4.83 |
250 | $0.04168 | $10.42 |
500 | $0.03716 | $18.58 |
1,000 | $0.03298 | $32.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02369 | $94.76 |
8,000 | $0.02222 | $177.76 |
12,000 | $0.02038 | $244.56 |