


ACM-31-601M-T | |
---|---|
DigiKey Part Number | 535-ACM-31-601M-TTR-ND - Tape & Reel (TR) 535-ACM-31-601M-TCT-ND - Cut Tape (CT) 535-ACM-31-601M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-31-601M-T |
Description | CMC 260MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 260mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.42400 | $4.24 |
25 | $0.39200 | $9.80 |
50 | $0.36940 | $18.47 |
100 | $0.34820 | $34.82 |
250 | $0.32208 | $80.52 |
500 | $0.30370 | $151.85 |
1,000 | $0.28633 | $286.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.26041 | $520.82 |
4,000 | $0.24617 | $984.68 |
6,000 | $0.24512 | $1,470.72 |
10,000 | $0.23187 | $2,318.70 |
14,000 | $0.22637 | $3,169.18 |
20,000 | $0.22218 | $4,443.60 |
50,000 | $0.21358 | $10,679.00 |