ACM-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACM-21
Abracon: Who We Are Today

ACM-21-121M-T

DigiKey Part Number
535-12749-2-ND - Tape & Reel (TR)
535-12749-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACM-21-121M-T
Description
CMC 370MA 2LN 120 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM-21-121M-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.61000$0.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25891$517.82
Manufacturers Standard Package

Other Suppliers on DigiKey

16,000In Stock
Ships from WEC