0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
Abracon: Who We Are Today
Basics of NTC and PTC Thermistors - Another Teaching Moment

ABNTC-0805-473J-4150F-T

DigiKey Part Number
535-12855-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABNTC-0805-473J-4150F-T
Description
THERMISTOR NTC 47KOHM 4150K 0805
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ABNTC-0805-473J-4150F-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
4150K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.