
ABMM-25.000MHZ-B2X-T | |
---|---|
DigiKey Part Number | 535-ABMM-25.000MHZ-B2X-TTR-ND - Tape & Reel (TR) 535-ABMM-25.000MHZ-B2X-TCT-ND - Cut Tape (CT) 535-ABMM-25.000MHZ-B2X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-25.000MHZ-B2X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-25.000MHZ-B2X-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $1.20600 | $12.06 |
50 | $1.09300 | $54.65 |
100 | $1.04790 | $104.79 |
500 | $0.94996 | $474.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.91067 | $910.67 |
2,000 | $0.87303 | $1,746.06 |
3,000 | $0.85174 | $2,555.22 |
5,000 | $0.82568 | $4,128.40 |
7,000 | $0.80896 | $5,662.72 |
10,000 | $0.79161 | $7,916.10 |