


ABM8G-24.000MHZ-18-D2Y-T3 | |
---|---|
DigiKey Part Number | 535-ABM8G-24.000MHZ-18-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8G-24.000MHZ-18-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8G-24.000MHZ-18-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.000MHZ-18-D2Y-T3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.000MHZ-18-D2Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.72400 | $7.24 |
50 | $0.65660 | $32.83 |
100 | $0.62950 | $62.95 |
500 | $0.57064 | $285.32 |
1,000 | $0.54703 | $547.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51195 | $1,535.85 |
6,000 | $0.49047 | $2,942.82 |
9,000 | $0.47851 | $4,306.59 |
15,000 | $0.46387 | $6,958.05 |
21,000 | $0.45447 | $9,543.87 |
30,000 | $0.44473 | $13,341.90 |