ABM8AIG-20.000MHZ-4-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $1.15000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-20.000MHZ-4-T3

DigiKey Part Number
535-ABM8AIG-20.000MHZ-4-T3TR-ND - Tape & Reel (TR)
535-ABM8AIG-20.000MHZ-4-T3CT-ND - Cut Tape (CT)
535-ABM8AIG-20.000MHZ-4-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-20.000MHZ-4-T3
Description
CRYSTAL 20.000MHZ 18PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-20.000MHZ-4-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.29100$12.91
50$1.17080$58.54
100$1.12230$112.23
500$1.01744$508.72
1,000$0.97536$975.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91226$2,736.78
6,000$0.87460$5,247.60
9,000$0.85330$7,679.70
15,000$0.82722$12,408.30
Manufacturers Standard Package