ABM8-39.000MHZ-12-B1U-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: $1.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.50520

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD

ABM8-39.000MHZ-12-B1U-T

DigiKey Part Number
535-14995-2-ND - Tape & Reel (TR)
535-14995-1-ND - Cut Tape (CT)
535-14995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-39.000MHZ-12-B1U-T
Description
CRYSTAL 39.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-39.000MHZ-12-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
39 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
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
1$0.63000$0.63
10$0.54600$5.46
50$0.49520$24.76
100$0.47460$47.46
500$0.43024$215.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.40297$402.97
2,000$0.34789$695.78
3,000$0.33191$995.73
5,000$0.31582$1,579.10
7,000$0.31406$2,198.42
10,000$0.31233$3,123.30
25,000$0.31012$7,753.00
Manufacturers Standard Package