

ABM8-32.000MHZ-9-B1U-T | |
---|---|
DigiKey Part Number | 535-14993-2-ND - Tape & Reel (TR) 535-14993-1-ND - Cut Tape (CT) 535-14993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-32.000MHZ-9-B1U-T |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.41244 | $412.44 |
2,000 | $0.39538 | $790.76 |
3,000 | $0.38571 | $1,157.13 |
5,000 | $0.37391 | $1,869.55 |
7,000 | $0.36632 | $2,564.24 |
10,000 | $0.35845 | $3,584.50 |
25,000 | $0.32357 | $8,089.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.57000 | $5.70 |
50 | $0.51640 | $25.82 |
100 | $0.49500 | $49.50 |
500 | $0.44874 | $224.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.54600 | $5.46 |
50 | $0.49520 | $24.76 |
100 | $0.47460 | $47.46 |
500 | $0.43024 | $215.12 |