ABM8-12.000MHZ-20-B1U-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.75000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8-12.000MHZ-20-B1U-T

DigiKey Part Number
535-14963-2-ND - Tape & Reel (TR)
535-14963-1-ND - Cut Tape (CT)
535-14963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-12.000MHZ-20-B1U-T
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 20pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-12.000MHZ-20-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.58400$5.84
50$0.52960$26.48
100$0.50780$50.78
500$0.46036$230.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.43968$439.68
2,000$0.42149$842.98
3,000$0.41120$1,233.60
5,000$0.39860$1,993.00
7,000$0.39051$2,733.57
10,000$0.38212$3,821.20
25,000$0.36140$9,035.00
Manufacturers Standard Package