ABM3BAIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3BAIG
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM3BAIG-25.000MHZ-12-D4Z-T

DigiKey Part Number
ABM3BAIG-25.000MHZ-12-D4Z-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM3BAIG-25.000MHZ-12-D4Z-T
Description
CRYSTAL 25.0000MHZ 12PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3BAIG-25.000MHZ-12-D4Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.