ABC2-3.6864MHZ-D4Z-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3B-8.000MHZ-B2X-T

DigiKey Part Number
535-ABM3B-8.000MHZ-B2X-TTR-ND - Tape & Reel (TR)
535-ABM3B-8.000MHZ-B2X-TCT-ND - Cut Tape (CT)
535-ABM3B-8.000MHZ-B2X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-8.000MHZ-B2X-T
Description
CRYSTAL 8.000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-8.000MHZ-B2X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.98500$9.85
50$0.89260$44.63
100$0.85560$85.56
500$0.77566$387.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.72550$725.50
2,000$0.71283$1,425.66
3,000$0.69544$2,086.32
5,000$0.67415$3,370.75
7,000$0.66049$4,623.43
10,000$0.64631$6,463.10
25,000$0.61130$15,282.50
Manufacturers Standard Package