


ABM12W-48.0000MHZ-8-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13998-2-ND - Tape & Reel (TR) 535-13998-1-ND - Cut Tape (CT) 535-13998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-48.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-48.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77826 | $2,334.78 |