


ABM11-28.63636MHZ-B7G-T | |
---|---|
DigiKey Part Number | 535-9817-2-ND - Tape & Reel (TR) 535-9817-1-ND - Cut Tape (CT) 535-9817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-28.63636MHZ-B7G-T |
Description | CRYSTAL 28.63636MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-28.63636MHZ-B7G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.43600 | $4.36 |
50 | $0.39420 | $19.71 |
100 | $0.37810 | $37.81 |
500 | $0.34274 | $171.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.32856 | $328.56 |
2,000 | $0.31496 | $629.92 |
3,000 | $0.30727 | $921.81 |
5,000 | $0.29785 | $1,489.25 |
7,000 | $0.29181 | $2,042.67 |
10,000 | $0.28553 | $2,855.30 |
25,000 | $0.27004 | $6,751.00 |
50,000 | $0.25889 | $12,944.50 |