
ABLS7M-12.000MHZ-20-D4-T | |
---|---|
DigiKey Part Number | 535-ABLS7M-12.000MHZ-20-D4-TTR-ND - Tape & Reel (TR) 535-ABLS7M-12.000MHZ-20-D4-TCT-ND - Cut Tape (CT) 535-ABLS7M-12.000MHZ-20-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M-12.000MHZ-20-D4-T |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M-12.000MHZ-20-D4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.56500 | $5.65 |
50 | $0.51260 | $25.63 |
100 | $0.49150 | $49.15 |
500 | $0.44548 | $222.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.42705 | $427.05 |
2,000 | $0.40938 | $818.76 |
3,000 | $0.39939 | $1,198.17 |
5,000 | $0.38715 | $1,935.75 |
7,000 | $0.37930 | $2,655.10 |
10,000 | $0.37115 | $3,711.50 |
25,000 | $0.35102 | $8,775.50 |