HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US

ABLS-4.000MHZ-12-B-4-Y-T

DigiKey Part Number
535-14917-2-ND - Tape & Reel (TR)
535-14917-1-ND - Cut Tape (CT)
535-14917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.000MHZ-12-B-4-Y-T
Description
CRYSTAL 4.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 12pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.000MHZ-12-B-4-Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.33700$3.37
50$0.30640$15.32
100$0.29360$29.36
500$0.26614$133.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25465$254.65
2,000$0.23924$478.48
3,000$0.23075$692.25
5,000$0.22216$1,110.80
7,000$0.22058$1,544.06
10,000$0.21902$2,190.20
25,000$0.20774$5,193.50
50,000$0.20101$10,050.50
Manufacturers Standard Package