ABLS-3.6864MHZ-20-B-4-Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


Abracon LLC
In Stock: 250
Unit Price: $1.38000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.35142
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.46478
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.46478
Datasheet
HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS-3.6864MHZ-20-B-4-Y-T

DigiKey Part Number
535-14913-2-ND - Tape & Reel (TR)
535-14913-1-ND - Cut Tape (CT)
535-14913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-3.6864MHZ-20-B-4-Y-T
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-3.6864MHZ-20-B-4-Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25513$255.13
Manufacturers Standard Package