


ABL-3.6864MHZ-B2-T | |
---|---|
DigiKey Part Number | ABL-3.6864MHZ-B2-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABL-3.6864MHZ-B2-T |
Description | CRYSTAL 3.6864MHZ 18PF TH |
Customer Reference | |
Detailed Description | 3.6864 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-3.6864MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.200" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |