HC-49/UW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/UW
Abracon: Who We Are Today

ABL-20.000MHZ-B2-T

DigiKey Part Number
535-ABL-20.000MHZ-B2-TTR-ND - Tape & Reel (TR)
535-ABL-20.000MHZ-B2-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABL-20.000MHZ-B2-T
Description
CRYSTAL 20.0000MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-20.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.84200$8.42
50$0.76400$38.20
100$0.73220$73.22
500$0.66384$331.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.63639$636.39
2,000$0.61006$1,220.12
3,000$0.59518$1,785.54
5,000$0.57695$2,884.75
7,000$0.56525$3,956.75
10,000$0.55312$5,531.20
25,000$0.52314$13,078.50
Manufacturers Standard Package