


ABL-12.000MHZ-B2-I | |
---|---|
DigiKey Part Number | 535-14333-ND |
Manufacturer | |
Manufacturer Product Number | ABL-12.000MHZ-B2-I |
Description | CRYSTAL 12.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-12.000MHZ-B2-I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.56500 | $5.65 |
50 | $0.51260 | $25.63 |
100 | $0.49150 | $49.15 |
500 | $0.44548 | $222.74 |
1,000 | $0.42705 | $427.05 |
3,000 | $0.39939 | $1,198.17 |
5,000 | $0.38715 | $1,935.75 |
10,000 | $0.37115 | $3,711.50 |