


S-82D1AAA-A8T2U7 | |
---|---|
DigiKey Part Number | 1662-S-82D1AAA-A8T2U7TR-ND - Tape & Reel (TR) 1662-S-82D1AAA-A8T2U7CT-ND - Cut Tape (CT) 1662-S-82D1AAA-A8T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82D1AAA-A8T2U7 |
Description | IC BATT PROT LI-ION 1CL HSNT-8-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.82606 | $9,130.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.79000 | $27.90 |
25 | $2.54680 | $63.67 |
100 | $2.27930 | $227.93 |
250 | $2.15172 | $537.93 |
500 | $2.07488 | $1,037.44 |
1,000 | $2.01159 | $2,011.59 |
2,500 | $1.94482 | $4,862.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.60000 | $3.60 |
10 | $2.67500 | $26.75 |
25 | $2.44160 | $61.04 |
100 | $2.18530 | $218.53 |
250 | $2.06304 | $515.76 |
500 | $1.98934 | $994.67 |
1,000 | $1.92867 | $1,928.67 |
2,500 | $1.86465 | $4,661.62 |