
S-8259AAB-M6T1U | |
---|---|
DigiKey Part Number | S-8259AAB-M6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8259AAB-M6T1U |
Description | IC BATT MON LI-ION 1CELL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55461 | $1,663.83 |
6,000 | $0.54097 | $3,245.82 |
9,000 | $0.53413 | $4,807.17 |
15,000 | $0.52656 | $7,898.40 |
21,000 | $0.52213 | $10,964.73 |