
S-8252AAD-M6T1U | |
---|---|
DigiKey Part Number | 1662-S-8252AAD-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252AAD-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252AAD-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252AAD-M6T1U |
Description | IC BATT PROT LI-ION 2CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.40013 | $4,200.39 |
6,000 | $1.37098 | $8,225.88 |
9,000 | $1.35639 | $12,207.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.14200 | $21.42 |
25 | $1.94800 | $48.70 |
100 | $1.73530 | $173.53 |
250 | $1.63388 | $408.47 |
500 | $1.57274 | $786.37 |
1,000 | $1.52245 | $1,522.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.05300 | $20.53 |
25 | $1.86760 | $46.69 |
100 | $1.66370 | $166.37 |
250 | $1.56652 | $391.63 |
500 | $1.50792 | $753.96 |
1,000 | $1.45970 | $1,459.70 |