
S-8240AFS-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-8240AFS-I6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8240AFS-I6T1U |
Description | BATTERY PROTECTION IC FOR 1-CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54430 | $2,721.50 |
10,000 | $0.53248 | $5,324.80 |
15,000 | $0.52656 | $7,898.40 |
25,000 | $0.52000 | $13,000.00 |