S-8240ACS-M6T1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.76214
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.55461

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $1.21000
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8240ACS-M6T1U

DigiKey Part Number
1662-S-8240ACS-M6T1UTR-ND - Tape & Reel (TR)
1662-S-8240ACS-M6T1UCT-ND - Cut Tape (CT)
1662-S-8240ACS-M6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8240ACS-M6T1U
Description
BATTERY PROTECTION IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.86100$8.61
25$0.77360$19.34
100$0.67800$67.80
250$0.63252$158.13
500$0.60508$302.54
1,000$0.58250$582.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55461$1,663.83
6,000$0.54097$3,245.82
9,000$0.53413$4,807.17
15,000$0.52656$7,898.40
21,000$0.52213$10,964.73
Manufacturers Standard Package