
S-8240AAD-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-8240AAD-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240AAD-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240AAD-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240AAD-I6T1U |
Description | IC BATT PROT LI-ION 1CELL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54430 | $2,721.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $0.89800 | $8.98 |
25 | $0.80680 | $20.17 |
100 | $0.70720 | $70.72 |
250 | $0.65968 | $164.92 |
500 | $0.63108 | $315.54 |
1,000 | $0.60755 | $607.55 |
2,500 | $0.58268 | $1,456.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.86100 | $8.61 |
25 | $0.77360 | $19.34 |
100 | $0.67800 | $67.80 |
250 | $0.63252 | $158.13 |
500 | $0.60508 | $302.54 |
1,000 | $0.58250 | $582.50 |
2,500 | $0.55866 | $1,396.65 |