
S-8205AAI-TCT1U | |
---|---|
DigiKey Part Number | 1662-S-8205AAI-TCT1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8205AAI-TCT1U |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 16-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.28739 | $13,149.56 |