S-8204BBG-TCT1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.05554
S-8204BBC-TCT1U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8204BBG-TCT1U

DigiKey Part Number
S-8204BBG-TCT1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8204BBG-TCT1U
Description
IC BATT PROT LI-ION 3-4C 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 16-TSSOP-A
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 4
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.05554$12,222.16
Manufacturers Standard Package