


S-817B30AMC-CWTT2U | |
---|---|
DigiKey Part Number | 1662-2694-2-ND - Tape & Reel (TR) 1662-2694-1-ND - Cut Tape (CT) 1662-2694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817B30AMC-CWTT2U |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64643 | $1,939.29 |
6,000 | $0.63095 | $3,785.70 |
9,000 | $0.62320 | $5,608.80 |
15,000 | $0.61461 | $9,219.15 |
21,000 | $0.60959 | $12,801.39 |