S-817A33ANB-CUWT1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $1.38000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.64643
SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-82AB

S-817A33ANB-CUWT1U

DigiKey Part Number
1662-3261-2-ND - Tape & Reel (TR)
1662-3261-1-ND - Cut Tape (CT)
1662-3261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-817A33ANB-CUWT1U
Description
IC REG LINEAR 3.3V 50MA SC-82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 10mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
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
1$1.38000$1.38
10$0.99300$9.93
25$0.89480$22.37
100$0.78630$78.63
250$0.73476$183.69
500$0.70364$351.82
1,000$0.67805$678.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64643$1,939.29
6,000$0.63095$3,785.70
9,000$0.62320$5,608.80
15,000$0.61461$9,219.15
21,000$0.60959$12,801.39
Manufacturers Standard Package