


S-816A40AMC-BAPT2G | |
---|---|
DigiKey Part Number | S-816A40AMC-BAPT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-816A40AMC-BAPT2G |
Description | IC REG LINEAR 4V 1A SOT23-5 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC External Transistor 1 Output SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | External Transistor | |
Number of Outputs | 1 | |
Current - Supply | 40µA | |
Voltage - Input | 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79526 | $2,385.78 |
6,000 | $0.77692 | $4,661.52 |
9,000 | $0.76773 | $6,909.57 |
15,000 | $0.75755 | $11,363.25 |