
S-80942CNMC-G9CT2U | |
---|---|
DigiKey Part Number | 1662-2436-2-ND - Tape & Reel (TR) 1662-2436-1-ND - Cut Tape (CT) 1662-2436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80942CNMC-G9CT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59095 | $1,772.85 |
6,000 | $0.57657 | $3,459.42 |
9,000 | $0.56937 | $5,124.33 |
15,000 | $0.56139 | $8,420.85 |
21,000 | $0.55673 | $11,691.33 |