
S-80842CNUA-B83T2G | |
---|---|
DigiKey Part Number | S-80842CNUA-B83T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80842CNUA-B83T2G |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.60032 | $600.32 |
2,000 | $0.58126 | $1,162.52 |
3,000 | $0.57172 | $1,715.16 |
5,000 | $0.56115 | $2,805.75 |
7,000 | $0.55497 | $3,884.79 |
10,000 | $0.54902 | $5,490.20 |
25,000 | $0.53623 | $13,405.75 |