S-80830CNMC-B8PT2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.59095
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $0.59095

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $1.57000

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $1.43000

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.50000

Parametric Equivalent


ABLIC Inc.
In Stock: 232
Unit Price: $1.27000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $1.35000

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.80000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.93000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80830CNMC-B8PT2G

DigiKey Part Number
728-1011-2-ND - Tape & Reel (TR)
728-1011-1-ND - Cut Tape (CT)
728-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80830CNMC-B8PT2G
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.35000$1.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57172$1,715.16
6,000$0.55773$3,346.38
9,000$0.55072$4,956.48
15,000$0.54295$8,144.25
21,000$0.53842$11,306.82
Manufacturers Standard Package