
S-75V14ANC-5VA-TFG | |
---|---|
DigiKey Part Number | S-75V14ANC-5VA-TFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-75V14ANC-5VA-TFG |
Description | IC INVERT SCHMITT 1CH 1INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC88A-B-PKG |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC88A-B-PKG | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46459 | $1,393.77 |
6,000 | $0.45278 | $2,716.68 |
9,000 | $0.44688 | $4,021.92 |
15,000 | $0.44033 | $6,604.95 |
21,000 | $0.43650 | $9,166.50 |
30,000 | $0.43283 | $12,984.90 |