
S-5715ENSH1-M3T1U | |
---|---|
DigiKey Part Number | 1662-2167-2-ND - Tape & Reel (TR) 1662-2167-1-ND - Cut Tape (CT) 1662-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5715ENSH1-M3T1U |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, 1.1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 2mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.74000 | $1.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83206 | $2,496.18 |