S-25C640A0I-J8T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.19604
Datasheet

Similar


Microchip Technology
In Stock: 250
Unit Price: $1.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.29000
Datasheet
S-25C128A0I-J8T1U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25C640A0I-J8T1U3

DigiKey Part Number
1662-2751-2-ND - Tape & Reel (TR)
1662-2751-1-ND - Cut Tape (CT)
1662-2751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-25C640A0I-J8T1U3
Description
IC EEPROM 64KBIT SPI 5MHZ 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60966$2,438.64
Manufacturers Standard Package