
S-25C512A0I-J8T1U4 | |
---|---|
DigiKey Part Number | 1662-2749-2-ND - Tape & Reel (TR) 1662-2749-1-ND - Cut Tape (CT) 1662-2749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25C512A0I-J8T1U4 |
Description | IC EEPROM 512KBIT SPI 10MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.06746 | $8,269.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.98000 | $2.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.01000 | $3.01 |