S-24CS64A0I-J8T1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.85432
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.73005
Datasheet

Similar


Microchip Technology
In Stock: 790
Unit Price: $0.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,313
Unit Price: $0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.65000
Datasheet
S-25C128A0I-J8T1U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24CS64A0I-J8T1G

DigiKey Part Number
S-24CS64A0I-J8T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-24CS64A0I-J8T1G
Description
IC EEPROM 64KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.95921$3,918.42
Manufacturers Standard Package