
S-24C08DI-A8T1U5 | |
---|---|
DigiKey Part Number | 1662-2729-2-ND - Tape & Reel (TR) 1662-2729-1-ND - Cut Tape (CT) 1662-2729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-24C08DI-A8T1U5 |
Description | IC EEPROM 8KBIT I2C HSNT-8-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 500 ns 8-DFN (2x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35396 | $1,769.80 |