
S-19610AB0A-K8T2U | |
---|---|
DigiKey Part Number | 1662-S-19610AB0A-K8T2UTR-ND - Tape & Reel (TR) 1662-S-19610AB0A-K8T2UCT-ND - Cut Tape (CT) 1662-S-19610AB0A-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19610AB0A-K8T2U |
Description | IC CMOS 2 CIRCUIT 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TMSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73247 | $2,929.88 |
8,000 | $0.71652 | $5,732.16 |
12,000 | $0.70853 | $8,502.36 |
20,000 | $0.69969 | $13,993.80 |